Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206HH1200R-2 Fuse, Surface Mount, 12 A, 50 V, 50 V, 1206 [3216 Metric], SinglFuse SF-1206HH-R Series](https://www.element14.cn/productimages/standard/en_GB/4246630-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH1200R-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4246632RL
Cut Tape4246632
Product RangeSinglFuse SF-1206HH-R Series
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.930 | CNY29.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.930 (CNY6.7009) |
| 50+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1500+ | CNY3.060 (CNY3.4578) |
| 3000+ | CNY2.960 (CNY3.3448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH1200R-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4246632RL
Cut Tape4246632
Product RangeSinglFuse SF-1206HH-R Series
Technical Datasheet
Fuse Current12A
Blow Characteristic-
Voltage Rating VAC50V
Voltage Rating VDC50V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HH-R Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
50V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
-
Voltage Rating VDC
50V
Product Range
SinglFuse SF-1206HH-R Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
