Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206FP100-2 Fuse, Surface Mount, 1 A, Fast Acting, 63 V, 1206 [3216 Metric], SinglFuse SF-1206FP](https://www.element14.cn/productimages/standard/en_GB/1652145-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206FP100-2Copy
Order Code
Re-Reel2799434RL
Cut Tape2799434
Product RangeSinglFuse SF-1206FP
Your Part Number
6,530 In Stock
Need more?
6,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.600 | CNY56.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.160 (CNY3.5708) |
| 5000+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206FP100-2Copy
Order Code
Re-Reel2799434RL
Cut Tape2799434
Product RangeSinglFuse SF-1206FP
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206FP
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206FP
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
