Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206F250M-2 Fuse, Surface Mount, 2.5 A, Fast Acting, 65 V, 1206 [3216 Metric], SinglFuse SF-1206F-M Series](https://www.element14.cn/productimages/standard/en_GB/3771733-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206F250M-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3771733RL
Cut Tape3771733
Product RangeSinglFuse SF-1206F-M Series
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY3.700 (CNY4.181) |
| 250+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1500+ | CNY2.690 (CNY3.0397) |
| 3000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206F250M-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3771733RL
Cut Tape3771733
Product RangeSinglFuse SF-1206F-M Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206F-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC60A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1206F-M Series
Breaking Capacity Current DC
60A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001255
