Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SPA400R-2 Fuse, Surface Mount, 4 A, High Current, 63 V, 0603 [1608 Metric], SinglFuse SF-0603SPA-R Series](https://www.element14.cn/productimages/standard/en_GB/3950759-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SPA400R-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3950764RL
Cut Tape3950764
Product RangeSinglFuse SF-0603SPA-R Series
Your Part Number
3,570 In Stock
Need more?
3,570 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.990 | CNY59.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY4.010 (CNY4.5313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SPA400R-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3950764RL
Cut Tape3950764
Product RangeSinglFuse SF-0603SPA-R Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SPA-R Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Current
Voltage Rating VDC
63V
Product Range
SinglFuse SF-0603SPA-R Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
