Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SPA300R-2 Fuse, Surface Mount, 3 A, High Current, 63 V, 0603 [1608 Metric], SinglFuse SF-0603SPA-R Series](https://www.element14.cn/productimages/standard/en_GB/3950759-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SPA300R-2Copy
Order Code
Re-Reel3950763RL
Cut Tape3950763
Product RangeSinglFuse SF-0603SPA-R Series
Your Part Number
1,775 In Stock
Need more?
1,775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.240 | CNY82.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY5.550 (CNY6.2715) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2500+ | CNY4.040 (CNY4.5652) |
| 5000+ | CNY3.960 (CNY4.4748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SPA300R-2Copy
Order Code
Re-Reel3950763RL
Cut Tape3950763
Product RangeSinglFuse SF-0603SPA-R Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SPA-R Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Current
Voltage Rating VDC
63V
Product Range
SinglFuse SF-0603SPA-R Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
