Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SPA100R-2 Fuse, Surface Mount, 1 A, High Current, 63 V, 0603 [1608 Metric], SinglFuse SF-0603SPA-R Series](https://www.element14.cn/productimages/standard/en_GB/3950759-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SPA100R-2Copy
Order Code
Re-Reel3950759RL
Cut Tape3950759
Product RangeSinglFuse SF-0603SPA-R Series
Your Part Number
2,115 In Stock
Need more?
2,115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.700 | CNY77.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.700 (CNY5.311) |
| 2500+ | CNY4.460 (CNY5.0398) |
| 5000+ | CNY4.090 (CNY4.6217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SPA100R-2Copy
Order Code
Re-Reel3950759RL
Cut Tape3950759
Product RangeSinglFuse SF-0603SPA-R Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SPA-R Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF-0603SPA100R-2 is an automotive-grade surface-mount fuse from Bourns’ SinglFuse™ series. It features a metal foil chip design for overcurrent protection in compact circuits. With an EIA 0603 (1608 metric) footprint, this fuse offers high current rating and inrush withstand capability, making it ideal for automotive and electronic applications requiring reliable circuit protection.
- Rated Current: 1.0 A
- Resistance (Typ.): 0.115 Ω (at ≤10% rated current, 25 °C)
- Rated Voltage: 50 VDC / 63 VDC
- Interrupting Rating: 50 A @ 50 VDC / 50 A @ 63 VDC
- Typical I²t: 0.059 A²s (at 0.001 s pre-arcing time)
- Fusing Characteristics: 1–120 sec @ 200% of rated current
- Clearing Time @ 25 °C: 100% current: ≥4 hours and 200% current: 1–120 seconds
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Current
Voltage Rating VDC
63V
Product Range
SinglFuse SF-0603SPA-R Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
