Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SP150-2 Fuse, Surface Mount, 1.5 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SinglFuse SF-0603SP](https://www.element14.cn/productimages/standard/en_GB/1652130-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP150-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2813545
Product RangeSinglFuse SF-0603SP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 2500+ | CNY3.000 (CNY3.390) |
| 5000+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.10 (CNY57.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP150-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2813545
Product RangeSinglFuse SF-0603SP
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SP
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SF-0402FP Series SinglFuse™ fast acting precision thin film chip fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- UL listed (UL 248-14)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0603SP
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
