Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SP100M-2 Fuse, Surface Mount, 1 A, Slow Blow, 32 V, 0603 [1608 Metric], SinglFuse SF-0603SPxxxM](https://www.element14.cn/productimages/standard/en_GB/2854422-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP100M-2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854422RL
Cut Tape2854422
Product RangeSinglFuse SF-0603SPxxxM
Your Part Number
7,110 In Stock
Need more?
7,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.570 | CNY45.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2000+ | CNY3.070 (CNY3.4691) |
| 4000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP100M-2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2854422RL
Cut Tape2854422
Product RangeSinglFuse SF-0603SPxxxM
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SPxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0603SPxxxM
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
