Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SP100-2 Fuse, Surface Mount, 1 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SinglFuse SF-0603SP](https://www.element14.cn/productimages/standard/en_GB/1652130-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP100-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2813543
Product RangeSinglFuse SF-0603SP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.670 (CNY3.0171) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY46.10 (CNY52.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SP100-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2813543
Product RangeSinglFuse SF-0603SP
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SP
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF-0603SP Series from Bourns in the 0603 case size covers 500mA to 5A slow blow fuse types.
- Time lag thin film chip fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- Surface mount packaging for automated assembly
- UL Listed (UL 248-14)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0603SP
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
