Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SA250M-2 Fuse, Surface Mount, 2.5 A, Slow Blow, 35 V, 0603 [1608 Metric], SinglFuse SF-0603SA-M Series](https://www.element14.cn/productimages/standard/en_GB/3771744-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA250M-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3771750RL
Cut Tape3771750
Product RangeSinglFuse SF-0603SA-M Series
Your Part Number
7,430 In Stock
Need more?
7,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.060 | CNY60.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2000+ | CNY3.540 (CNY4.0002) |
| 4000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA250M-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3771750RL
Cut Tape3771750
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SF-0603SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 0603 (1608 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
35V
Product Range
SinglFuse SF-0603SA-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
