Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SA150M-2 Fuse, Surface Mount, 1.5 A, Slow Blow, 65 V, 0603 [1608 Metric], SinglFuse SF-0603SA-M Series](https://www.element14.cn/productimages/standard/en_GB/3771744-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA150M-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3771748RL
Cut Tape3771748
Product RangeSinglFuse SF-0603SA-M Series
Your Part Number
1,880 In Stock
Need more?
1,880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.840 | CNY68.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.900 (CNY4.407) |
| 2000+ | CNY3.820 (CNY4.3166) |
| 4000+ | CNY3.780 (CNY4.2714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA150M-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3771748RL
Cut Tape3771748
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SF-0603SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 0603 (1608 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-0603SA-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
