Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603SA050M-2 Fuse, Surface Mount, 500 mA, Slow Blow, 65 V, 0603 [1608 Metric], SinglFuse SF-0603SA-M Series](https://www.element14.cn/productimages/standard/en_GB/3771744-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA050M-2Copy
Order Code
Re-Reel3771744RL
Cut Tape3771744
Product RangeSinglFuse SF-0603SA-M Series
Your Part Number
3,210 In Stock
Need more?
3,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.600 | CNY76.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.600 (CNY8.588) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.440 (CNY5.0172) |
| 2000+ | CNY3.890 (CNY4.3957) |
| 4000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA050M-2Copy
Order Code
Re-Reel3771744RL
Cut Tape3771744
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SF-0603SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 0603 (1608 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-0603SA-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
