Print Page
10,227 In Stock
Need more?
10,227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.730 | CNY37.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S500-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2291902RL
Cut Tape2291902
Product RangeSF-0603S
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSF-0603S
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF-0603S500-2 is a slow-blow surface mount fuse from the Bourns SinglFuse™ SF-0603S series. It is designed for overcurrent protection in compact electronic circuits, featuring a miniature 1608 (EIA 0603) footprint. This fuse is UL listed, RoHS compliant, and halogen-free, making it suitable for environmentally conscious designs. It uses thin-film technology for precise performance and is packaged for automated assembly.
- Series: SF-0603S (Slow Blow)
- Rated Current: 5A
- Fusing Time: Opens within 5 seconds at 250% of rated current
- Resistance (typical): 8mΩ
- Rated Voltage: DC 32V / AC 35V
- Breaking Capacity: 50A
- Typical I²t: 0.622A²s
- Operating Temperature: -20 °C to +105 °C
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SF-0603S
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![BOURNS SF-0603S500-2 Fuse, Surface Mount, 5 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SF-0603S](https://www.element14.cn/productimages/standard/en_GB/2291902-40.jpg)