Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603S400M-2 Fuse, Surface Mount, 4 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SinglFuse SF-0603SxxxM](https://www.element14.cn/productimages/standard/en_GB/2849307-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603S400M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2849315RL
Cut Tape2849315
Product RangeSinglFuse SF-0603SxxxM
Your Part Number
3,868 In Stock
Need more?
3,868 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.780 | CNY57.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.190 (CNY3.6047) |
| 4000+ | CNY3.080 (CNY3.4804) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S400M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2849315RL
Cut Tape2849315
Product RangeSinglFuse SF-0603SxxxM
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0603SxxxM
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
