Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603S125-2 Fuse, Surface Mount, 1.25 A, Slow Blow, 32 VDC, 0603 [1608 Metric], SF-0603S](https://www.element14.cn/productimages/standard/en_GB/1652130-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603S125-2Copy
Order Code
Re-Reel1652139RL
Cut Tape1652139
Your Part Number
4,750 In Stock
Need more?
4,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.280 | CNY52.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.080 (CNY4.6104) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.240 (CNY3.6612) |
| 2500+ | CNY3.050 (CNY3.4465) |
| 5000+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
1.25A
Voltage Rating VDC
32VDC
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
-
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-0603S125-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
