Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603S075M-2 Fuse, Surface Mount, 750 mA, Slow Blow, 63 V, 0603 [1608 Metric], SinglFuse SF-0603SxxxM](https://www.element14.cn/productimages/standard/en_GB/2849307-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603S075M-2Copy
Order Code2849308
Product RangeSinglFuse SF-0603SxxxM
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S075M-2Copy
Order Code2849308
Product RangeSinglFuse SF-0603SxxxM
Technical Datasheet
Fuse Current750mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (27-Jun-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-0603SxxxM
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
