Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603HI350M-2 Fuse, Surface Mount, High Inrush, 3.5 A, High Inrush Current Withstand, 32 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2888495-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI350M-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2888500RL
Cut Tape2888500
Product RangeSinglFuse SF-0603HIxxxM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.920 | CNY69.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2000+ | CNY3.980 (CNY4.4974) |
| 4000+ | CNY3.900 (CNY4.407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI350M-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2888500RL
Cut Tape2888500
Product RangeSinglFuse SF-0603HIxxxM
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603HIxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0603HIxxxM
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
