Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603HI150F-2 Fuse, Surface Mount, Thin Film, 1.5 A, High Inrush Current Withstand, 65 VDC, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2899442-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI150F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2899445RL
Cut Tape2899445
Product RangeSinglFuse SF-0603HIxxxF
Your Part Number
1,070 In Stock
Need more?
1,070 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.740 | CNY47.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.210 (CNY3.6273) |
| 4000+ | CNY3.060 (CNY3.4578) |
| 8000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI150F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2899445RL
Cut Tape2899445
Product RangeSinglFuse SF-0603HIxxxF
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC65VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603HIxxxF
Breaking Capacity Current AC50A
Breaking Capacity Current DC13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
65VDC
Product Range
SinglFuse SF-0603HIxxxF
Breaking Capacity Current DC
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
