Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603FP200F-2 Fuse, Surface Mount, Thin Film, 2 A, Fast Acting, 35 V, 0603 [1608 Metric], SinglFuse SF-0603FPxxxF](https://www.element14.cn/productimages/standard/en_GB/2895574-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP200F-2Copy
Order Code
Re-Reel2895584RL
Cut Tape2895584
Product RangeSinglFuse SF-0603FPxxxF
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.000 | CNY60.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.000 (CNY6.780) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY3.820 (CNY4.3166) |
| 2500+ | CNY3.410 (CNY3.8533) |
| 4000+ | CNY3.160 (CNY3.5708) |
| 8000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP200F-2Copy
Order Code
Re-Reel2895584RL
Cut Tape2895584
Product RangeSinglFuse SF-0603FPxxxF
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FPxxxF
Breaking Capacity Current AC50A
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
35V
Product Range
SinglFuse SF-0603FPxxxF
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001096
