Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603FP175F-2 Fuse, Surface Mount, Thin Film, 1.75 A, Fast Acting, 35 VDC, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2895574-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP175F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2895583RL
Cut Tape2895583
Product RangeSinglFuse SF-0603FPxxxF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.610 | CNY46.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 4000+ | CNY2.730 (CNY3.0849) |
| 8000+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP175F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2895583RL
Cut Tape2895583
Product RangeSinglFuse SF-0603FPxxxF
Technical Datasheet
Fuse Current1.75A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC35VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FPxxxF
Breaking Capacity Current AC50A
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single blow fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- Fast-acting precision fuse
- UL 248-14 listed
- Thin film chip design
- Surface mount packaging for automated assembly
Applications
Industrial, Electronics Design
Technical Specifications
Fuse Current
1.75A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
35VDC
Product Range
SinglFuse SF-0603FPxxxF
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001096
