Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603FP100M-2 Fuse, Surface Mount, 1 A, Fast Acting, 32 VDC, 0603 [1608 Metric], SinglFuse SF-0603FPxxxM](https://www.element14.cn/productimages/standard/en_GB/2854439-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP100M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854441RL
Cut Tape2854441
Product RangeSinglFuse SF-0603FPxxxM
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.390 | CNY53.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 3000+ | CNY2.940 (CNY3.3222) |
| 6000+ | CNY2.890 (CNY3.2657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP100M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2854441RL
Cut Tape2854441
Product RangeSinglFuse SF-0603FPxxxM
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FPxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0603FPxxxM
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001162
