Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603FP075F-2 Fuse, Surface Mount, Thin Film, 750 mA, Fast Acting, 65 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2895574-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP075F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2895579RL
Cut Tape2895579
Product RangeSinglFuse SF-0603FPxxxF
Your Part Number
8,020 In Stock
Need more?
8,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.920 | CNY39.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY3.080 (CNY3.4804) |
| 2500+ | CNY3.020 (CNY3.4126) |
| 4000+ | CNY2.960 (CNY3.3448) |
| 8000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP075F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2895579RL
Cut Tape2895579
Product RangeSinglFuse SF-0603FPxxxF
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FPxxxF
Breaking Capacity Current AC13A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
13A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-0603FPxxxF
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001096
