Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603FP050-2 Fuse, Surface Mount, 500 mA, Fast Acting, 50 V, 0603 [1608 Metric], SinglFuse SF-0603FP](https://www.element14.cn/productimages/standard/en_GB/1652130-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP050-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2799458RL
Cut Tape2799458
Product RangeSinglFuse SF-0603FP
Your Part Number
1,342 In Stock
Need more?
1,342 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.010 | CNY50.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.850 (CNY3.2205) |
| 2500+ | CNY2.780 (CNY3.1414) |
| 5000+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP050-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2799458RL
Cut Tape2799458
Product RangeSinglFuse SF-0603FP
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC50V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FP
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fast acting precision thin film chip fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- Surface mount packaging for automated assembly
- UL Listed (UL 248-14)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
50V
Product Range
SinglFuse SF-0603FP
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
