Print Page
2,951 In Stock
Need more?
2,951 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.010 | CNY40.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.460 (CNY2.7798) |
| 2500+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.430 (CNY2.7459) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603F100-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1652131RL
Cut Tape1652131
Product RangeSF-0603F
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSF-0603F
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF-0603F100-2 is a 1A/32VDC fast acting surface mount Fuse with thin film chip and halogen-free. This SF-0603F-series fuse features single blow fuse for over-current protection. 1608 (EIA 0603) miniature footprint.
- Surface mount for automated assembly
- Open within 1 minute at 200% rated current fusing time
- 88mΩ Typical resistance
- 90mm Distance between holding points
- <lt/>75° Temperature rise
- -40 to 105°C Operating temperature range
Applications
Safety, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
SF-0603F
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-0603F100-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088

![BOURNS SF-0603F100-2 Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 0603 [1608 Metric], SF-0603F](https://www.element14.cn/productimages/standard/en_GB/1652130-40.jpg)