Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0402S300M-2 Fuse, Surface Mount, 3 A, Slow Blow, 24 V, 0402 [1005 Metric], SinglFuse SF-0402SxxxM](https://www.element14.cn/productimages/standard/en_GB/2849300-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0402S300M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2849305RL
Cut Tape2849305
Product RangeSinglFuse SF-0402SxxxM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.270 | CNY52.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.180 (CNY3.5934) |
| 2500+ | CNY3.050 (CNY3.4465) |
| 5000+ | CNY2.920 (CNY3.2996) |
| 10000+ | CNY2.790 (CNY3.1527) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402S300M-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2849305RL
Cut Tape2849305
Product RangeSinglFuse SF-0402SxxxM
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
24V
Product Range
SinglFuse SF-0402SxxxM
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
