Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0402FP250-2 Fuse, Surface Mount, 2.5 A, Fast Acting, 32 VDC, 0402 [1005 Metric], SinglFuse SF-0402FP](https://www.element14.cn/productimages/standard/en_GB/1652127-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP250-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2799453RL
Cut Tape2799453
Product RangeSinglFuse SF-0402FP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.480 | CNY64.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.120 (CNY4.6556) |
| 2500+ | CNY3.800 (CNY4.294) |
| 5000+ | CNY3.420 (CNY3.8646) |
| 10000+ | CNY3.360 (CNY3.7968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP250-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2799453RL
Cut Tape2799453
Product RangeSinglFuse SF-0402FP
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402FP
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0402FP
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
