Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0402FP100F-2 Fuse, Surface Mount, Thin Film, 1 A, Fast Acting, 35 V, 0402 [1005 Metric], SinglFuse SF-0402FPxxxF](https://www.element14.cn/productimages/standard/en_GB/2854434-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP100F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2895590RL
Cut Tape2895590
Product RangeSinglFuse SF-0402FPxxxF
Your Part Number
586 In Stock
Need more?
586 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.200 | CNY62.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.200 (CNY7.006) |
| 250+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 5000+ | CNY3.060 (CNY3.4578) |
| 10000+ | CNY3.000 (CNY3.390) |
| 20000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP100F-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2895590RL
Cut Tape2895590
Product RangeSinglFuse SF-0402FPxxxF
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402FPxxxF
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
35V
Product Range
SinglFuse SF-0402FPxxxF
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001096
