Print Page
4,930 In Stock
Need more?
4,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY6.740 (CNY7.6162) |
| 1000+ | CNY6.380 (CNY7.2094) |
| 2500+ | CNY6.140 (CNY6.9382) |
| 5000+ | CNY6.020 (CNY6.8026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY96.90 (CNY109.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
SE Series
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Fuse Current
25A
Functioning Temperature
85°C
Holding Temperature
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

