Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR7045-680KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2329163RL
Cut Tape2329163
Product RangeSDR7045 Series
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY3.720 (CNY4.2036) |
| 250+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.050 (CNY3.4465) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR7045-680KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2329163RL
Cut Tape2329163
Product RangeSDR7045 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)920mA
Product RangeSDR7045 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR7045 Series
DC Resistance Max
0.28ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
920mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
