Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR6603-470MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2329114RL
Cut Tape2329114
Product RangeSDR6603 Series
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.180 (CNY4.7234) |
| 200+ | CNY3.920 (CNY4.4296) |
| 600+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR6603-470MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2329114RL
Cut Tape2329114
Product RangeSDR6603 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeSDR6603 Series
Inductor Case / Package-
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR6603 series SMD Power Inductor with ferrite core and nickel/silver/gold termination. It has ceramic base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SDR6603 Series
DC Resistance Max
0.64ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR6603-470M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
