Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR6603-331MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2329112RL
Cut Tape2329112
Product RangeSDR6603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY5.670 (CNY6.4071) |
| 50+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.490 (CNY5.0737) |
| 200+ | CNY4.110 (CNY4.6443) |
| 600+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR6603-331MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2329112RL
Cut Tape2329112
Product RangeSDR6603 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)180mA
Product RangeSDR6603 Series
DC Resistance Max3.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR6603 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
160mA
Saturation Current (Isat)
180mA
DC Resistance Max
3.8ohm
Product Length
6.6mm
Product Height
2.92mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
