Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-6R8MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2329092RL
Cut Tape2329092
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.330 (CNY8.2829) |
| 25+ | CNY6.900 (CNY7.797) |
| 50+ | CNY6.470 (CNY7.3111) |
| 100+ | CNY6.040 (CNY6.8252) |
| 250+ | CNY5.580 (CNY6.3054) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-6R8MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2329092RL
Cut Tape2329092
Product RangeSDR2207 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Product RangeSDR2207 Series
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
12A
DC Resistance Max
0.0142ohm
Product Length
22mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
