Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-471KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2329055RL
Cut Tape2329055
Product RangeSDR1806 Series
Your Part Number
461 In Stock
Need more?
461 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.810 (CNY4.3053) |
| 25+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.590 (CNY4.0567) |
| 250+ | CNY3.510 (CNY3.9663) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-471KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2329055RL
Cut Tape2329055
Product RangeSDR1806 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeSDR1806 Series
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 10%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
DC Resistance Max
0.82ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
