Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-221KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2329052RL
Cut Tape2329052
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.400 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY6.110 (CNY6.9043) |
| 25+ | CNY5.750 (CNY6.4975) |
| 50+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY5.030 (CNY5.6839) |
| 250+ | CNY4.580 (CNY5.1754) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-221KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2329052RL
Cut Tape2329052
Product RangeSDR1806 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Product RangeSDR1806 Series
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductance Tolerance
± 10%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
2.2A
DC Resistance Max
0.42ohm
Product Length
18.3mm
Product Height
6.6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
