Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307A-4R7MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374024RL
Cut Tape2374024
Product RangeSDR1307A Series
Your Part Number
618 In Stock
Need more?
618 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY5.920 (CNY6.6896) |
| 50+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY4.870 (CNY5.5031) |
| 200+ | CNY4.480 (CNY5.0624) |
| 400+ | CNY4.090 (CNY4.6217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-4R7MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374024RL
Cut Tape2374024
Product RangeSDR1307A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)13A
Product RangeSDR1307A Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
DC Resistance Max
0.01ohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
7A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
