Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307A-2R2MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374021RL
Cut Tape2374021
Product RangeSDR1307A Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.640 | CNY7.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.640 (CNY8.6332) |
| 10+ | CNY6.360 (CNY7.1868) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.320 (CNY6.0116) |
| 200+ | CNY4.920 (CNY5.5596) |
| 400+ | CNY4.450 (CNY5.0285) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-2R2MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374021RL
Cut Tape2374021
Product RangeSDR1307A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9A
Inductor ConstructionUnshielded
Saturation Current (Isat)18A
Product RangeSDR1307A Series
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
DC Resistance Max
6000µohm
Product Length
13mm
Product Height
0mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
