Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307A-221KCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374046RL
Cut Tape2374046
Product RangeSDR1307A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY6.560 (CNY7.4128) |
| 50+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY5.400 (CNY6.102) |
| 200+ | CNY4.960 (CNY5.6048) |
| 400+ | CNY4.520 (CNY5.1076) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-221KCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374046RL
Cut Tape2374046
Product RangeSDR1307A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeSDR1307A Series
DC Resistance Max0.36ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR1307A series SMD Power Inductor with ferrite core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- AEC-Q200 qualified
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.36ohm
Product Length
13mm
Product Height
0mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
