Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307A-150MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374030RL
Cut Tape2374030
Product RangeSDR1307A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.620 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY8.110 (CNY9.1643) |
| 200+ | CNY7.940 (CNY8.9722) |
| 400+ | CNY7.760 (CNY8.7688) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-150MCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2374030RL
Cut Tape2374030
Product RangeSDR1307A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.5A
Product RangeSDR1307A Series
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.5A
DC Resistance Max
0.034ohm
Product Length
13mm
Product Height
0mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
