Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-6R8MLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2329039RL
Cut Tape2329039
Product RangeSDR1307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY4.620 (CNY5.2206) |
| 50+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY4.150 (CNY4.6895) |
| 200+ | CNY3.920 (CNY4.4296) |
| 400+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-6R8MLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2329039RL
Cut Tape2329039
Product RangeSDR1307 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)10.5A
Product RangeSDR1307 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
10.5A
DC Resistance Max
0.017ohm
Product Length
13mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
