Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-332KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1828094RL
Cut Tape1828094
Product RangeSDR1006 Series
Your Part Number
4,140 In Stock
Need more?
4,140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.340 (CNY4.9042) |
| 50+ | CNY3.960 (CNY4.4748) |
| 200+ | CNY3.570 (CNY4.0341) |
| 400+ | CNY3.150 (CNY3.5595) |
| 800+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-332KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1828094RL
Cut Tape1828094
Product RangeSDR1006 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)120mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max13.5ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
13.5ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
