Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-271KLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2309275RL
Cut Tape2309275
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.820 | CNY4.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.820 (CNY5.4466) |
| 10+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.560 (CNY4.0228) |
| 200+ | CNY3.380 (CNY3.8194) |
| 400+ | CNY3.140 (CNY3.5482) |
| 800+ | CNY2.860 (CNY3.2318) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-271KLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2309275RL
Cut Tape2309275
Product RangeSDR1006 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)570mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeSDR1006 Series
DC Resistance Max0.97ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
570mA
Saturation Current (Isat)
1A
DC Resistance Max
0.97ohm
Product Length
9.8mm
Product Height
5.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002469
