Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-270KLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2309274
EACH 2309274RL
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.340 (CNY4.9042) |
| 50+ | CNY3.960 (CNY4.4748) |
| 200+ | CNY3.570 (CNY4.0341) |
| 400+ | CNY3.110 (CNY3.5143) |
| 800+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-270KLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2309274
EACH 2309274RL
Product RangeSDR1006 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.75A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.4A
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
0.11ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
