Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-470KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1828055RL
Cut Tape1828055
Product RangeSDR1005 Series
Your Part Number
784 In Stock
Need more?
784 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.550 (CNY4.0115) |
| 200+ | CNY3.140 (CNY3.5482) |
| 600+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-470KLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1828055RL
Cut Tape1828055
Product RangeSDR1005 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
0.19ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
