Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-2R5MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2328911RL
Cut Tape2328911
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.270 | CNY5.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.550 (CNY4.0115) |
| 200+ | CNY3.300 (CNY3.729) |
| 600+ | CNY3.040 (CNY3.4352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-2R5MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2328911RL
Cut Tape2328911
Product RangeSDR1005 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Product RangeSDR1005 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
7A
DC Resistance Max
0.012ohm
Product Length
12.7mm
Product Height
5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
