Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-2R2MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2328910RL
Cut Tape2328910
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.890 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.890 (CNY3.2657) |
| 200+ | CNY2.840 (CNY3.2092) |
| 600+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-2R2MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2328910RL
Cut Tape2328910
Product RangeSDR1005 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
0.012ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR1005-2R2ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
