Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SDR1005-222KL Power Inductor (SMD), 2.2 mH, 200 mA, Unshielded, 240 mA, SDR1005 Series, 0504 [1210 Metric]](https://www.element14.cn/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSDR1005-222KLCopy
Manufacturer Standard Lead Time29 weeks
Order Code4738526
Product RangeSDR1005 Series
Your Part Number
4,911 In Stock
Need more?
4,911 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY2.580 (CNY2.9154) |
| 200+ | CNY2.530 (CNY2.8589) |
| 600+ | CNY2.520 (CNY2.8476) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-222KLCopy
Manufacturer Standard Lead Time29 weeks
Order Code4738526
Product RangeSDR1005 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)240mA
Product RangeSDR1005 Series
Inductor Case / Package0504 [1210 Metric]
DC Resistance Max8.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
8.2ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
240mA
Inductor Case / Package
0504 [1210 Metric]
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
