Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0906-680KLCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1612696RL
Cut Tape1612696
Product RangeSDR0906 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.890 (CNY5.5257) |
| 100+ | CNY4.780 (CNY5.4014) |
| 200+ | CNY4.330 (CNY4.8929) |
| 600+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-680KLCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1612696RL
Cut Tape1612696
Product RangeSDR0906 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDR0906 Series
Inductor Case / Package-
DC Resistance Max0.31ohm
Inductance Tolerance± 10%
Product Length11mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR0906 Series
DC Resistance Max
0.31ohm
Product Length
11mm
Product Height
6.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
