Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0906-221KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2328876RL
Cut Tape2328876
Product RangeSDR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY6.430 (CNY7.2659) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY4.780 (CNY5.4014) |
| 200+ | CNY4.210 (CNY4.7573) |
| 600+ | CNY3.630 (CNY4.1019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-221KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2328876RL
Cut Tape2328876
Product RangeSDR0906 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR0906 Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Product Length11mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR0906 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has liquid-crystal polymer base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- E12 series available
- Wide inductance range
- 1kHz Test frequency
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR0906 Series
DC Resistance Max
0.85ohm
Product Length
11mm
Product Height
6.3mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
