Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-680KLCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2786962
Re-Reel1828031RL
Cut Tape1828031
Product RangeSDR0805 Series
Your Part Number
1,901 In Stock
Need more?
1,901 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.710 (CNY3.0623) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.110 (CNY2.3843) |
| 10000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-680KLCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2786962
Re-Reel1828031RL
Cut Tape1828031
Product RangeSDR0805 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeSDR0805 Series
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.3A
DC Resistance Max
0.3ohm
Product Length
7.8mm
Product Height
5.3mm
Alternatives for SDR0805-680KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
