Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-3R9MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2328851RL
Cut Tape2328851
Product RangeSDR0805 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.380 (CNY2.6894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-3R9MLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2328851RL
Cut Tape2328851
Product RangeSDR0805 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)4.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.7A
Product RangeSDR0805 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.7A
DC Resistance Max
0.02ohm
Product Length
7.8mm
Product Height
5.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
